
FC0402E50R0BTBT1 | |
|---|---|
DigiKey Part Number | 764-FC0402E50R0BTBT1TR-ND - Tape & Reel (TR) 764-FC0402E50R0BTBT1CT-ND - Cut Tape (CT) 764-FC0402E50R0BTBT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC0402E50R0BTBT1 |
Description | RES SMD 50 OHM 0.1% 1/20W 0402 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±0.1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | FC0402E50R0BTBT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | RF, High Frequency | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.042" L x 0.022" W (1.07mm x 0.56mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,60600 € | 16,06 € |
| 25 | 1,49040 € | 37,26 € |
| 50 | 1,41120 € | 70,56 € |
| 100 | 1,33920 € | 133,92 € |
| 250 | 1,25436 € | 313,59 € |
| 500 | 1,19036 € | 595,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,22794 € | 1 227,94 € |
| 2 000 | 1,18040 € | 2 360,80 € |
| 3 000 | 1,07363 € | 3 220,89 € |
| 5 000 | 1,06971 € | 5 348,55 € |
| 7 000 | 1,06735 € | 7 471,45 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,39320 € |

