Upgrade
Upgrade

CMF5010K000CEKA | |
|---|---|
DigiKey Part Number | CMF5010K000CEKA-ND |
Manufacturer | |
Manufacturer Product Number | CMF5010K000CEKA |
Description | RES 10K OHM 1/4W .25% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.25% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5010K000CEKA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5010K000BER6 | Vishay Dale | 0 | CMF5010K000BER6-ND | 0,93737 € | Upgrade |
| CMF5010K000BERE | Vishay Dale | 0 | CMF5010K000BERE-ND | 0,73331 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,67599 € | 3 379,95 € |
| Unit Price without VAT: | 0,67599 € |
|---|---|
| Unit Price with VAT: | 0,83823 € |


