Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

CMF5010K000FKEK | |
|---|---|
DigiKey Part Number | CMF10.0KQB-ND |
Manufacturer | |
Manufacturer Product Number | CMF5010K000FKEK |
Description | RES 10.0K OHM 1/4W 1% AXIAL |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5010K000FKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5010K000BEEB | Vishay Dale | 2 174 | CMF10KQBCT-ND | 3,10000 € | Upgrade |
| CMF5010K000FEEB | Vishay Dale | 0 | CMF5010K000FEEB-ND | 0,82944 € | Upgrade |
| CMF5010K000DHEA | Vishay Dale | 0 | CMF5010K000DHEA-ND | 0,48039 € | Parametric Equivalent |
| CMF5010K000DHEB | Vishay Dale | 0 | CMF5010K000DHEB-ND | 0,67787 € | Parametric Equivalent |
| CMF5010K000FHEA | Vishay Dale | 0 | CMF5010K000FHEA-ND | 0,30898 € | Parametric Equivalent |





