Similar
Similar

CMF502K2600BEEK | |
|---|---|
DigiKey Part Number | CMF502K2600BEEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF502K2600BEEK |
Description | RES 2.26K OHM 1/4W .1% AXIAL |
Customer Reference | |
Detailed Description | 2.26 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF502K2600BEEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14BAE2K26 | Stackpole Electronics Inc | 0 | RNF14BAE2K26-ND | 0,18632 € | Similar |
| RNF14BTE2K26 | Stackpole Electronics Inc | 0 | RNF14BTE2K26-ND | 0,13794 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,30110 € | 330,11 € |
| Unit Price without VAT: | 3,30110 € |
|---|---|
| Unit Price with VAT: | 4,09336 € |


