Direct
Similar

CRA04P08322R0JTD | |
|---|---|
DigiKey Part Number | CRA4P822TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRA04P08322R0JTD |
Description | RES ARRAY 4 RES 22 OHM 0804 |
Customer Reference | |
Detailed Description | 22 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CRA04P08322R0JTD Models |
Category | Number of Pins 8 |
Manufacturer Vishay Dale | Power Per Element 62.5mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Obsolete | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0804, Concave, Long Side Terminals |
Resistance (Ohms) 22 | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.022" (0.55mm) |
Number of Resistors 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 741C083220JP | CTS Resistor Products | 1 117 829 | 60-741C083220JPCT-ND | 0,08000 € | Direct |
| EXB-N8V220JX | Panasonic Industry | 290 089 | Y10220CT-ND | 0,12000 € | Similar |



