
CRA04S08343R0JTD | |
|---|---|
DigiKey Part Number | CRA4S843TR-ND - Tape & Reel (TR) CRA4S843CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CRA04S08343R0JTD |
Description | RES ARRAY 4 RES 43 OHM 0804 |
Customer Reference | |
Detailed Description | 43 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CRA04S08343R0JTD Models |
Category | Number of Pins 8 |
Manufacturer Vishay Dale | Power Per Element 62.5mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Obsolete | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0804, Convex, Long Side Terminals |
Resistance (Ohms) 43 | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.022" (0.55mm) |
Number of Resistors 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXB-28V430JX | Panasonic Industry | 5 974 | Y7430CT-ND | 0,08000 € | Direct |
| RAVF104DJT43R0 | Stackpole Electronics Inc | 0 | RAVF104DJT43R0TR-ND | 0,00529 € | Direct |
| YC124-JR-0743RL | YAGEO | 0 | YC124J-43TR-ND | 0,00607 € | Direct |
| RAVF104DFT43R0 | Stackpole Electronics Inc | 0 | RAVF104DFT43R0-ND | 0,01759 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04800 € | 0,48 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09920 € |

