
CRCW01001R00FYEL | |
|---|---|
DigiKey Part Number | 541-4281-2-ND - Tape & Reel (TR) 541-4281-1-ND - Cut Tape (CT) 541-4281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW01001R00FYEL |
Description | RES SMD 1 OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW01001R00FYEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -200/ +600ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,17800 € | 1,78 € |
| 25 | 0,14680 € | 3,67 € |
| 50 | 0,12840 € | 6,42 € |
| 100 | 0,11400 € | 11,40 € |
| 250 | 0,09944 € | 24,86 € |
| 500 | 0,09104 € | 45,52 € |
| 1 000 | 0,08434 € | 84,34 € |
| 5 000 | 0,07363 € | 368,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,06913 € | 1 382,60 € |
| 40 000 | 0,06736 € | 2 694,40 € |
| 60 000 | 0,06638 € | 3 982,80 € |
| 100 000 | 0,06531 € | 6 531,00 € |
| 140 000 | 0,06437 € | 9 011,80 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,39680 € |

