
CRCW0201806KFKED | |
|---|---|
DigiKey Part Number | 541-CRCW0201806KFKEDTR-ND - Tape & Reel (TR) 541-CRCW0201806KFKEDCT-ND - Cut Tape (CT) 541-CRCW0201806KFKEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0201806KFKED |
Description | RES SMD 806K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 806 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0201806KFKED Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0201806KFNED | Vishay Dale | 5 045 | 541-CRCW0201806KFNEDCT-ND | 0,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,09600 € | 0,96 € |
| 25 | 0,07560 € | 1,89 € |
| 50 | 0,06460 € | 3,23 € |
| 100 | 0,05590 € | 5,59 € |
| 250 | 0,04696 € | 11,74 € |
| 500 | 0,04184 € | 20,92 € |
| 1 000 | 0,03780 € | 37,80 € |
| 5 000 | 0,03133 € | 156,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02834 € | 283,40 € |
| 20 000 | 0,02689 € | 537,80 € |
| 30 000 | 0,02619 € | 785,70 € |
| 50 000 | 0,02543 € | 1 271,50 € |
| 70 000 | 0,02499 € | 1 749,30 € |
| 100 000 | 0,02458 € | 2 458,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,23560 € |

