


CRCW0402150RFKTD | |
|---|---|
DigiKey Part Number | 541-CRCW0402150RFKTDTR-ND - Tape & Reel (TR) 541-CRCW0402150RFKTDCT-ND - Cut Tape (CT) 541-CRCW0402150RFKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402150RFKTD |
Description | RES SMD 150 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402150RFKTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,06900 € | 0,69 € |
| 25 | 0,05440 € | 1,36 € |
| 50 | 0,04600 € | 2,30 € |
| 100 | 0,03870 € | 3,87 € |
| 250 | 0,03220 € | 8,05 € |
| 500 | 0,02866 € | 14,33 € |
| 1 000 | 0,02559 € | 25,59 € |
| 5 000 | 0,02071 € | 103,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02018 € | 201,80 € |
| 20 000 | 0,01815 € | 363,00 € |
| 30 000 | 0,01628 € | 488,40 € |
| 50 000 | 0,01441 € | 720,50 € |
| 70 000 | 0,01436 € | 1 005,20 € |
| 100 000 | 0,01431 € | 1 431,00 € |
| 120 000 | 0,01429 € | 1 714,80 € |
| 240 000 | 0,01421 € | 3 410,40 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,17360 € |

