470 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0402470KJNEDHP

DigiKey Part Number
541-470KYATR-ND - Tape & Reel (TR)
541-470KYACT-ND - Cut Tape (CT)
541-470KYADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0402470KJNEDHP
Description
RES SMD 470K OHM 5% 1/5W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
470 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0402470KJNEDHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-PA2F4703XPanasonic Industry10 572P17240CT-ND0,18000 €Parametric Equivalent
ERJ-PA2J474XPanasonic Industry10 390P17209CT-ND0,15000 €Parametric Equivalent
ESR01MZPF4703Rohm Semiconductor8 784846-ESR01MZPF4703CT-ND0,23000 €Parametric Equivalent
ESR01MZPJ474Rohm Semiconductor4 903RHM1028CT-ND0,20000 €Parametric Equivalent
In-Stock: 18 720
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,05700 €0,57 €
250,04360 €1,09 €
500,03640 €1,82 €
1000,03070 €3,07 €
2500,02500 €6,25 €
5000,02180 €10,90 €
1 0000,01923 €19,23 €
5 0000,01517 €75,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,01346 €134,60 €
20 0000,01255 €251,00 €
30 0000,01211 €363,30 €
50 0000,01164 €582,00 €
70 0000,01136 €795,20 €
100 0000,01111 €1 111,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14880 €