2 kOhms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06032K00JNEAHP

DigiKey Part Number
541-2.0KSATR-ND - Tape & Reel (TR)
541-2.0KSACT-ND - Cut Tape (CT)
541-2.0KSADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06032K00JNEAHP
Description
RES SMD 2K OHM 5% 1/3W 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 kOhms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06032K00JNEAHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCS06032K00JNEAVishay Dale34 992541-RCS06032K00JNEACT-ND0,12000 €Direct
ERJ-PA3J202VPanasonic Industry1 151P2KBZCT-ND0,10000 €Direct
In-Stock: 993
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,07000 €0,70 €
250,05480 €1,37 €
500,04600 €2,30 €
1000,03920 €3,92 €
2500,03244 €8,11 €
5000,02852 €14,26 €
1 0000,02542 €25,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,01977 €98,85 €
10 0000,01838 €183,80 €
15 0000,01771 €265,65 €
25 0000,01697 €424,25 €
35 0000,01656 €579,60 €
50 0000,01616 €808,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,18600 €