
CRCW060333R2FKEAHP | |
|---|---|
DigiKey Part Number | 541-33.2STR-ND - Tape & Reel (TR) 541-33.2SCT-ND - Cut Tape (CT) 541-33.2SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060333R2FKEAHP |
Description | RES SMD 33.2 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33.2 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060333R2FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,05000 € | 1,25 € |
| 50 | 0,04200 € | 2,10 € |
| 100 | 0,03560 € | 3,56 € |
| 250 | 0,02932 € | 7,33 € |
| 500 | 0,02568 € | 12,84 € |
| 1 000 | 0,02282 € | 22,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01755 € | 87,75 € |
| 10 000 | 0,01628 € | 162,80 € |
| 15 000 | 0,01565 € | 234,75 € |
| 25 000 | 0,01498 € | 374,50 € |
| 35 000 | 0,01459 € | 510,65 € |
| 50 000 | 0,01423 € | 711,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,17360 € |

