
CRCW06033K60JNEA | |
|---|---|
DigiKey Part Number | 541-3.6KGTR-ND - Tape & Reel (TR) 541-3.6KGCT-ND - Cut Tape (CT) 541-3.6KGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06033K60JNEA |
Description | RES SMD 3.6K OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.6 kOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06033K60JNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02600 € | 0,26 € |
| 25 | 0,01880 € | 0,47 € |
| 50 | 0,01520 € | 0,76 € |
| 100 | 0,01240 € | 1,24 € |
| 250 | 0,00968 € | 2,42 € |
| 500 | 0,00812 € | 4,06 € |
| 1 000 | 0,00691 € | 6,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,00480 € | 24,00 € |
| 10 000 | 0,00427 € | 42,70 € |
| 15 000 | 0,00401 € | 60,15 € |
| 25 000 | 0,00373 € | 93,25 € |
| 35 000 | 0,00357 € | 124,95 € |
| 50 000 | 0,00342 € | 171,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

