
CRCW060378R7FKEA | |
|---|---|
DigiKey Part Number | 541-78.7HTR-ND - Tape & Reel (TR) 541-78.7HCT-ND - Cut Tape (CT) 541-78.7HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060378R7FKEA |
Description | RES SMD 78.7 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 78.7 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060378R7FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02800 € | 0,28 € |
| 25 | 0,02080 € | 0,52 € |
| 50 | 0,01660 € | 0,83 € |
| 100 | 0,01360 € | 1,36 € |
| 250 | 0,01068 € | 2,67 € |
| 500 | 0,00900 € | 4,50 € |
| 1 000 | 0,00769 € | 7,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,00539 € | 26,95 € |
| 10 000 | 0,00481 € | 48,10 € |
| 15 000 | 0,00453 € | 67,95 € |
| 25 000 | 0,00423 € | 105,75 € |
| 35 000 | 0,00405 € | 141,75 € |
| 50 000 | 0,00389 € | 194,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

