
CRCW080530R0FKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW080530R0FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW080530R0FKEAHPCT-ND - Cut Tape (CT) 541-CRCW080530R0FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080530R0FKEAHP |
Description | RES SMD 30 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080530R0FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,09000 € | 0,90 € |
| 25 | 0,07120 € | 1,78 € |
| 50 | 0,06060 € | 3,03 € |
| 100 | 0,05220 € | 5,22 € |
| 250 | 0,04380 € | 10,95 € |
| 500 | 0,03892 € | 19,46 € |
| 1 000 | 0,03508 € | 35,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02786 € | 139,30 € |
| 10 000 | 0,02614 € | 261,40 € |
| 15 000 | 0,02530 € | 379,50 € |
| 25 000 | 0,02439 € | 609,75 € |
| 35 000 | 0,02387 € | 835,45 € |
| 50 000 | 0,02338 € | 1 169,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,22320 € |

