CRCW-0805-(2125metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080547R5FKTA

DigiKey Part Number
541-CRCW080547R5FKTATR-ND - Tape & Reel (TR)
541-CRCW080547R5FKTACT-ND - Cut Tape (CT)
541-CRCW080547R5FKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW080547R5FKTA
Description
RES SMD 47.5 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47.5 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080547R5FKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,06400 €0,64 €
250,05000 €1,25 €
500,04200 €2,10 €
1000,03580 €3,58 €
2500,02952 €7,38 €
5000,02592 €12,96 €
1 0000,02309 €23,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,01891 €94,55 €
10 0000,01469 €146,90 €
15 0000,01370 €205,50 €
25 0000,01272 €318,00 €
35 0000,01267 €443,45 €
50 0000,01262 €631,00 €
60 0000,01259 €755,40 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,16120 €