Similar
Similar
Direct
Direct
Direct
Similar

CRCW1206274RFKTB | |
|---|---|
DigiKey Part Number | CRCW1206274RFKTB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW1206274RFKTB |
Description | RES SMD 274 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 274 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206274RFKTB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1206274RFKEAC | Vishay Dale | 23 110 | 541-CRCW1206274RFKEACCT-ND | 0,09000 € | Similar |
| CRCW1206274RFKEBC | Vishay Dale | 0 | CRCW1206274RFKEBC-ND | 0,00767 € | Similar |
| ERJ-8ENF2740V | Panasonic Industry | 44 570 | P274FCT-ND | 0,15000 € | Direct |
| RMCF1206FG274R | Stackpole Electronics Inc | 0 | RMCF1206FG274R-ND | 0,00443 € | Direct |
| RMCF1206FT274R | Stackpole Electronics Inc | 2 957 | 738-RMCF1206FT274RCT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01849 € | 184,90 € |
| Unit Price without VAT: | 0,01849 € |
|---|---|
| Unit Price with VAT: | 0,02293 € |





