
CRCW12064M70JNEA | |
|---|---|
DigiKey Part Number | 541-4.7METR-ND - Tape & Reel (TR) 541-4.7MECT-ND - Cut Tape (CT) 541-4.7MEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12064M70JNEA |
Description | RES SMD 4.7M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12064M70JNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04100 € | 0,41 € |
| 25 | 0,03120 € | 0,78 € |
| 50 | 0,02580 € | 1,29 € |
| 100 | 0,02140 € | 2,14 € |
| 250 | 0,01716 € | 4,29 € |
| 500 | 0,01474 € | 7,37 € |
| 1 000 | 0,01282 € | 12,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,00940 € | 47,00 € |
| 10 000 | 0,00855 € | 85,50 € |
| 15 000 | 0,00814 € | 122,10 € |
| 25 000 | 0,00769 € | 192,25 € |
| 35 000 | 0,00744 € | 260,40 € |
| 50 000 | 0,00720 € | 360,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

