
CRCW12068R20FKEA | |
---|---|
DigiKey Part Number | 541-8.20FFTR-ND - Tape & Reel (TR) 541-8.20FFCT-ND - Cut Tape (CT) 541-8.20FFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12068R20FKEA |
Description | RES SMD 8.2 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12068R20FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,10000 € | 0,10 € |
10 | 0,04800 € | 0,48 € |
25 | 0,03760 € | 0,94 € |
50 | 0,03100 € | 1,55 € |
100 | 0,02610 € | 2,61 € |
250 | 0,02116 € | 5,29 € |
500 | 0,01834 € | 9,17 € |
1 000 | 0,01613 € | 16,13 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,01285 € | 64,25 € |
10 000 | 0,01107 € | 110,70 € |
15 000 | 0,01055 € | 158,25 € |
25 000 | 0,01003 € | 250,75 € |
35 000 | 0,00954 € | 333,90 € |
50 000 | 0,00905 € | 452,50 € |
60 000 | 0,00903 € | 541,80 € |
120 000 | 0,00897 € | 1 076,40 € |
125 000 | 0,00897 € | 1 121,25 € |
Unit Price without VAT: | 0,10000 € |
---|---|
Unit Price with VAT: | 0,12400 € |