


CRCW12101R00FKEAHP | |
|---|---|
DigiKey Part Number | 541-1.00DTR-ND - Tape & Reel (TR) 541-1.00DCT-ND - Cut Tape (CT) 541-1.00DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12101R00FKEAHP |
Description | RES SMD 1 OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12101R00FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,34700 € | 3,47 € |
| 25 | 0,29400 € | 7,35 € |
| 50 | 0,26360 € | 13,18 € |
| 100 | 0,23950 € | 23,95 € |
| 250 | 0,21504 € | 53,76 € |
| 500 | 0,20092 € | 100,46 € |
| 1 000 | 0,18966 € | 189,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,16515 € | 825,75 € |
| 10 000 | 0,16008 € | 1 600,80 € |
| 15 000 | 0,15760 € | 2 364,00 € |
| 25 000 | 0,15492 € | 3 873,00 € |
| 35 000 | 0,15338 € | 5 368,30 € |
| 50 000 | 0,15193 € | 7 596,50 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,73160 € |

