


CRCW12107K50FKEAHP | |
|---|---|
DigiKey Part Number | 541-7.50KDTR-ND - Tape & Reel (TR) 541-7.50KDCT-ND - Cut Tape (CT) 541-7.50KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12107K50FKEAHP |
Description | RES SMD 7.5K OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12107K50FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,29500 € | 2,95 € |
| 25 | 0,24800 € | 6,20 € |
| 50 | 0,22080 € | 11,04 € |
| 100 | 0,19940 € | 19,94 € |
| 250 | 0,17780 € | 44,45 € |
| 500 | 0,16520 € | 82,60 € |
| 1 000 | 0,15523 € | 155,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,13397 € | 669,85 € |
| 10 000 | 0,12948 € | 1 294,80 € |
| 15 000 | 0,12729 € | 1 909,35 € |
| 25 000 | 0,12491 € | 3 122,75 € |
| 35 000 | 0,12354 € | 4 323,90 € |
| 50 000 | 0,12226 € | 6 113,00 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,63240 € |

