
CRCW12107K50JNEA | |
|---|---|
DigiKey Part Number | 541-7.5KVTR-ND - Tape & Reel (TR) 541-7.5KVCT-ND - Cut Tape (CT) 541-7.5KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12107K50JNEA |
Description | RES SMD 7.5K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12107K50JNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14YJ752U | Panasonic Industry | 5 300 | P7.5KVCT-ND | 0,21000 € | Direct |
| ERJ-P14J752U | Panasonic Industry | 5 018 | P7.5KASCT-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,08200 € | 0,82 € |
| 25 | 0,06480 € | 1,62 € |
| 50 | 0,05500 € | 2,75 € |
| 100 | 0,04710 € | 4,71 € |
| 250 | 0,03932 € | 9,83 € |
| 500 | 0,03482 € | 17,41 € |
| 1 000 | 0,03125 € | 31,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02459 € | 122,95 € |
| 10 000 | 0,02300 € | 230,00 € |
| 15 000 | 0,02222 € | 333,30 € |
| 25 000 | 0,02138 € | 534,50 € |
| 35 000 | 0,02090 € | 731,50 € |
| 50 000 | 0,02045 € | 1 022,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19840 € |

