1.2 µH Shielded Molded Inductor 3.75 A 58.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP1616ABER1R2M11

DigiKey Part Number
541-IHLP1616ABER1R2M11TR-ND - Tape & Reel (TR)
541-IHLP1616ABER1R2M11CT-ND - Cut Tape (CT)
541-IHLP1616ABER1R2M11DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP1616ABER1R2M11
Description
FIXED IND 1.2UH 3.75A 58.5 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.2 µH Shielded Molded Inductor 3.75 A 58.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP1616ABER1R2M11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.75A
Shielding
Shielded
DC Resistance (DCR)
58.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
62MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.175" L x 0.160" W (4.45mm x 4.06mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 855
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,79000 €0,79 €
100,65200 €6,52 €
1000,53630 €53,63 €
1 0000,44111 €441,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,38476 €1 539,04 €
8 0000,36289 €2 903,12 €
12 0000,35286 €4 234,32 €
Manufacturers Standard Package
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,97960 €