
IHLP8787MZER470M5A | |
|---|---|
DigiKey Part Number | 541-IHLP8787MZER470M5ATR-ND - Tape & Reel (TR) 541-IHLP8787MZER470M5ACT-ND - Cut Tape (CT) 541-IHLP8787MZER470M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP8787MZER470M5A |
Description | FIXED IND 47UH 13.5A 17.7 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Inductor 13.5 A 17.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 17.7mOhm Max |
Series | Frequency - Self Resonant 2.99MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.885" L x 0.866" W (22.48mm x 22.00mm) |
Current - Saturation (Isat) 10A | Height - Seated (Max) 0.512" (13.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,03000 € | 8,03 € |
| 10 | 6,60500 € | 66,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,33010 € | 533,01 € |
| 200 | 5,02675 € | 1 005,35 € |
| 300 | 4,85757 € | 1 457,27 € |
| 500 | 4,65280 € | 2 326,40 € |
| 700 | 4,62983 € | 3 240,88 € |
| Unit Price without VAT: | 8,03000 € |
|---|---|
| Unit Price with VAT: | 9,95720 € |

