


IHSM3825ER4R7L | |
|---|---|
DigiKey Part Number | 541-1054-2-ND - Tape & Reel (TR) 541-1054-1-ND - Cut Tape (CT) 541-1054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHSM3825ER4R7L |
Description | FIXED IND 4.7UH 2.17A 83MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Inductor 2.17 A 83mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHSM3825ER4R7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.93A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 83mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.440" L x 0.250" W (11.18mm x 6.35mm) | |
Height - Seated (Max) | 0.225" (5.72mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,49000 € | 3,49 € |
| 10 | 2,87000 € | 28,70 € |
| 100 | 2,36080 € | 236,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 2,03065 € | 1 522,99 € |
| 1 500 | 1,91535 € | 2 873,03 € |
| 2 250 | 1,91202 € | 4 302,05 € |
| Unit Price without VAT: | 3,49000 € |
|---|---|
| Unit Price with VAT: | 4,32760 € |

