NTHS0603N01N1003JP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cantherm
In Stock: 4 555
Unit Price: 0,21000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,27000 €
Datasheet
NTC Thermistor 100k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 100k 0603 (1608 Metric)
Vishay Thermistors Electronic Simulation Part 2: An Innovative Approach (continued)
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTHS0603N01N1003JP

DigiKey Part Number
NTHS0603N01N1003JP-ND
Manufacturer
Manufacturer Product Number
NTHS0603N01N1003JP
Description
THERM NTC 100KOHM 3964K 0603
Customer Reference
Detailed Description
NTC Thermistor 100k 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NTHS0603N01N1003JP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±3%
Manufacturer
Vishay Dale
B25/75
3964K
Series
B25/85
3974K
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
100k
Package / Case
0603 (1608 Metric)
Resistance Tolerance
±5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMFA3950104JNTCantherm4 555317-1477-1-ND0,21000 €Similar
NB21N50104JBBKYOCERA AVX0478-10980-1-ND0,27000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes