
RCL122530R0FKEG | |
|---|---|
DigiKey Part Number | 541-2450-2-ND - Tape & Reel (TR) 541-2450-1-ND - Cut Tape (CT) 541-2450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCL122530R0FKEG |
Description | RES SMD 30 OHM 2W 2512 WIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL122530R0FKEG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2512 (6432 Metric), 1225 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.248" W (3.20mm x 6.30mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,43500 € | 4,35 € |
| 25 | 0,37280 € | 9,32 € |
| 50 | 0,33700 € | 16,85 € |
| 100 | 0,30870 € | 30,87 € |
| 250 | 0,27980 € | 69,95 € |
| 500 | 0,26306 € | 131,53 € |
| 1 000 | 0,24977 € | 249,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,23016 € | 460,32 € |
| 4 000 | 0,22206 € | 888,24 € |
| 6 000 | 0,21811 € | 1 308,66 € |
| 10 000 | 0,21382 € | 2 138,20 € |
| 14 000 | 0,21137 € | 2 959,18 € |
| 20 000 | 0,20905 € | 4 181,00 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,88040 € |

