
RCS060356K0FKEA | |
|---|---|
DigiKey Part Number | 541-RCS060356K0FKEATR-ND - Tape & Reel (TR) 541-RCS060356K0FKEACT-ND - Cut Tape (CT) 541-RCS060356K0FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS060356K0FKEA |
Description | RES 56K OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS060356K0FKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06000 € | 0,60 € |
| 25 | 0,04640 € | 1,16 € |
| 50 | 0,03880 € | 1,94 € |
| 100 | 0,03280 € | 3,28 € |
| 250 | 0,02684 € | 6,71 € |
| 500 | 0,02344 € | 11,72 € |
| 1 000 | 0,02074 € | 20,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01583 € | 79,15 € |
| 10 000 | 0,01463 € | 146,30 € |
| 15 000 | 0,01405 € | 210,75 € |
| 25 000 | 0,01341 € | 335,25 € |
| 35 000 | 0,01305 € | 456,75 € |
| 50 000 | 0,01271 € | 635,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14880 € |

