20 kOhms ±5% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS080520K0JNEA

DigiKey Part Number
541-RCS080520K0JNEATR-ND - Tape & Reel (TR)
541-RCS080520K0JNEACT-ND - Cut Tape (CT)
541-RCS080520K0JNEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS080520K0JNEA
Description
RES 20K OHM 5% 3/4W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 kOhms ±5% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS080520K0JNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080520K0JNEAHPVishay Dale9 207541-CRCW080520K0JNEAHPCT-ND0,18000 €Upgrade
RCS080520K0FKEAVishay Dale838541-2847-1-ND0,18000 €Parametric Equivalent
ERJ-P06J203VPanasonic Industry48 014P20KADCT-ND0,12000 €Upgrade
In-Stock: 2 440
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,07500 €0,75 €
250,05880 €1,47 €
500,04960 €2,48 €
1000,04250 €4,25 €
2500,03528 €8,82 €
5000,03112 €15,56 €
1 0000,02783 €27,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,02174 €108,70 €
10 0000,02027 €202,70 €
15 0000,01955 €293,25 €
25 0000,01878 €469,50 €
35 0000,01833 €641,55 €
50 0000,01791 €895,50 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,18600 €