
RCS120610R0JNEA | |
|---|---|
DigiKey Part Number | 541-10566-2-ND - Tape & Reel (TR) 541-10566-1-ND - Cut Tape (CT) 541-10566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS120610R0JNEA |
Description | RES 10 OHM 5% 1W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS120610R0JNEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR1206JR-7W10RL | YAGEO | 4 432 | YAG6060CT-ND | 0,35000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,09900 € | 0,99 € |
| 25 | 0,07840 € | 1,96 € |
| 50 | 0,06720 € | 3,36 € |
| 100 | 0,05810 € | 5,81 € |
| 250 | 0,04900 € | 12,25 € |
| 500 | 0,04374 € | 21,87 € |
| 1 000 | 0,03957 € | 39,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,03168 € | 158,40 € |
| 10 000 | 0,02981 € | 298,10 € |
| 15 000 | 0,02890 € | 433,50 € |
| 25 000 | 0,02792 € | 698,00 € |
| 35 000 | 0,02736 € | 957,60 € |
| 50 000 | 0,02682 € | 1 341,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24800 € |

