9.1 kOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS12069K10FKEA

DigiKey Part Number
541-RCS12069K10FKEATR-ND - Tape & Reel (TR)
541-RCS12069K10FKEACT-ND - Cut Tape (CT)
541-RCS12069K10FKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS12069K10FKEA
Description
RES 9.1K OHM 1% 1W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
9.1 kOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 585
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,10700 €1,07 €
250,08560 €2,14 €
500,07320 €3,66 €
1000,06360 €6,36 €
2500,05380 €13,45 €
5000,04816 €24,08 €
1 0000,04370 €43,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,03520 €176,00 €
10 0000,03320 €332,00 €
15 0000,03223 €483,45 €
25 0000,03117 €779,25 €
35 0000,03057 €1 069,95 €
50 0000,03000 €1 500,00 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,26040 €