
RCV12064M70JNEA | |
|---|---|
DigiKey Part Number | 541-3555-2-ND - Tape & Reel (TR) 541-3555-1-ND - Cut Tape (CT) 541-3555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCV12064M70JNEA |
Description | RES SMD 4.7M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCV12064M70JNEA Models |
Category | Features High Voltage |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,09900 € | 0,99 € |
| 25 | 0,07840 € | 1,96 € |
| 50 | 0,06700 € | 3,35 € |
| 100 | 0,05790 € | 5,79 € |
| 250 | 0,04884 € | 12,21 € |
| 500 | 0,04358 € | 21,79 € |
| 1 000 | 0,03941 € | 39,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,03152 € | 157,60 € |
| 10 000 | 0,02966 € | 296,60 € |
| 15 000 | 0,02875 € | 431,25 € |
| 25 000 | 0,02776 € | 694,00 € |
| 35 000 | 0,02720 € | 952,00 € |
| 50 000 | 0,02667 € | 1 333,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,23560 € |

