


RH02516R00FC02 | |
|---|---|
DigiKey Part Number | 541-RH02516R00FC02-ND |
Manufacturer | |
Manufacturer Product Number | RH02516R00FC02 |
Description | CAP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 16 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,11000 € | 9,11 € |
| 10 | 6,93300 € | 69,33 € |
| 50 | 6,06600 € | 303,30 € |
| 100 | 5,79790 € | 579,79 € |
| 500 | 5,34358 € | 2 671,79 € |
| 1 000 | 5,20283 € | 5 202,83 € |
| Unit Price without VAT: | 9,11000 € |
|---|---|
| Unit Price with VAT: | 11,29640 € |


