
RN60D1200FB14 | |
|---|---|
DigiKey Part Number | 541-RN60D1200FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60D1200FB14 |
Description | RES 120 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D1200FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,34400 € | 3,44 € |
| 25 | 0,29240 € | 7,31 € |
| 50 | 0,26000 € | 13,00 € |
| 100 | 0,23250 € | 23,25 € |
| 300 | 0,19713 € | 59,14 € |
| 500 | 0,18354 € | 91,77 € |
| 1 000 | 0,16748 € | 167,48 € |
| 5 000 | 0,13890 € | 694,50 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,65720 € |

