
RN60D1802FB14 | |
|---|---|
DigiKey Part Number | 541-RN60D1802FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60D1802FB14 |
Description | RES 18K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D1802FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,31000 € | 3,10 € |
| 25 | 0,26280 € | 6,57 € |
| 50 | 0,23360 € | 11,68 € |
| 100 | 0,20870 € | 20,87 € |
| 300 | 0,17660 € | 52,98 € |
| 500 | 0,16428 € | 82,14 € |
| 1 000 | 0,14974 € | 149,74 € |
| 5 000 | 0,12386 € | 619,30 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,59520 € |

