
RN60D4702FRE6 | |
|---|---|
DigiKey Part Number | 541-RN60D4702FRE6TR-ND - Tape & Reel (TR) 541-RN60D4702FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN60D4702FRE6 |
Description | RES 47K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D4702FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,26200 € | 2,62 € |
| 25 | 0,22160 € | 5,54 € |
| 50 | 0,19660 € | 9,83 € |
| 100 | 0,17540 € | 17,54 € |
| 250 | 0,15212 € | 38,03 € |
| 500 | 0,13756 € | 68,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,12516 € | 125,16 € |
| 2 000 | 0,11463 € | 229,26 € |
| 3 000 | 0,10921 € | 327,63 € |
| 5 000 | 0,10309 € | 515,45 € |
| 7 000 | 0,09944 € | 696,08 € |
| 10 000 | 0,09587 € | 958,70 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,49600 € |

