
WSL3921L5000FEA | |
|---|---|
DigiKey Part Number | WSLM-.0005TR-ND - Tape & Reel (TR) WSLM-.0005CT-ND - Cut Tape (CT) WSLM-.0005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL3921L5000FEA |
Description | RES SMD 500 UOHM 1% 3W 3921 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL3921L5000FEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±175ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.394" L x 0.205" W (10.00mm x 5.20mm) |
Tolerance | Height - Seated (Max) 0.060" (1.52mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,82500 € | 8,25 € |
| 25 | 0,70800 € | 17,70 € |
| 50 | 0,63480 € | 31,74 € |
| 100 | 0,57250 € | 57,25 € |
| 250 | 0,50428 € | 126,07 € |
| 500 | 0,46156 € | 230,78 € |
| 1 000 | 0,42525 € | 425,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,38614 € | 1 158,42 € |
| 6 000 | 0,36186 € | 2 171,16 € |
| 9 000 | 0,34939 € | 3 144,51 € |
| 15 000 | 0,33528 € | 5 029,20 € |
| 21 000 | 0,32688 € | 6 864,48 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,55000 € |

