
XO23P3EREHX156M25 | |
|---|---|
DigiKey Part Number | 541-XO23P3EREHX156M25TR-ND - Tape & Reel (TR) 541-XO23P3EREHX156M25CT-ND - Cut Tape (CT) 541-XO23P3EREHX156M25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XO23P3EREHX156M25 |
Description | XO3.2X2.5LVPECL 25PPM3.3V156.25M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 100mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 2,25900 € | 22,59 € |
| 25 | 2,13560 € | 53,39 € |
| 50 | 2,04740 € | 102,37 € |
| 100 | 1,96280 € | 196,28 € |
| 250 | 1,85632 € | 464,08 € |
| 500 | 1,82362 € | 911,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,62805 € | 4 884,15 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,22400 € |

