
1N6284A-E3/73 | |
---|---|
DigiKey Part Number | 112-1N6284A-E3/73CT-ND - Cut Tape (CT) 112-1N6284A-E3/73TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N6284A-E3/73 |
Description | TVS DIODE 30.8VWM 49.9VC 1.5KE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 30.1A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 30.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,81000 € | 0,81 € |
10 | 0,59200 € | 5,92 € |
100 | 0,41000 € | 41,00 € |
500 | 0,36364 € | 181,82 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 0,35559 € | 355,59 € |
2 000 | 0,32365 € | 647,30 € |
3 000 | 0,31902 € | 957,06 € |
5 000 | 0,31440 € | 1 572,00 € |
7 000 | 0,31230 € | 2 186,10 € |
10 000 | 0,31020 € | 3 102,00 € |
25 000 | 0,30936 € | 7 734,00 € |
Unit Price without VAT: | 0,81000 € |
---|---|
Unit Price with VAT: | 1,00440 € |