Zener Diode 22 V 1.3 W ±5.68% Through Hole SOD-57
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT03C22-TR

DigiKey Part Number
112-BZT03C22-TR-ND - Tape & Reel (TR)
112-BZT03C22-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZT03C22-TR
Description
DIODE ZENER 22V 1.3W SOD57
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 1.3 W ±5.68% Through Hole SOD-57
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
15 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 16 V
Series
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
175°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5.68%
Supplier Device Package
SOD-57
Power - Max
1.3 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 083
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,94000 €1,94 €
101,24100 €12,41 €
1000,84070 €84,07 €
5000,66936 €334,68 €
1 0000,61426 €614,26 €
2 0000,58971 €1 179,42 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,51779 €2 588,95 €
10 0000,48682 €4 868,20 €
15 0000,48179 €7 226,85 €
Manufacturers Standard Package
Unit Price without VAT:1,94000 €
Unit Price with VAT:2,40560 €