


ESH2PC-M3/84A | |
|---|---|
DigiKey Part Number | 112-ESH2PC-M3/84ATR-ND - Tape & Reel (TR) 112-ESH2PC-M3/84ACT-ND - Cut Tape (CT) 112-ESH2PC-M3/84ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESH2PC-M3/84A |
Description | DIODE STANDARD 150V 2A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 2A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 980 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 150 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,34400 € | 3,44 € |
| 100 | 0,23800 € | 23,80 € |
| 500 | 0,18082 € | 90,41 € |
| 1 000 | 0,16234 € | 162,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,11387 € | 341,61 € |
| 6 000 | 0,11274 € | 676,44 € |
| 9 000 | 0,11022 € | 991,98 € |
| 15 000 | 0,10632 € | 1 594,80 € |
| 21 000 | 0,10392 € | 2 182,32 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,59520 € |

