


S8CK-M3/I | |
---|---|
DigiKey Part Number | 112-S8CK-M3/ITR-ND - Tape & Reel (TR) 112-S8CK-M3/ICT-ND - Cut Tape (CT) 112-S8CK-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S8CK-M3/I |
Description | DIODE STANDARD 800V 8A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 8A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 985 mV @ 8 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | 79pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,79000 € | 0,79 € |
10 | 0,52600 € | 5,26 € |
100 | 0,41390 € | 41,39 € |
500 | 0,32110 € | 160,55 € |
1 000 | 0,29122 € | 291,22 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 500 | 0,24871 € | 870,48 € |
7 000 | 0,22989 € | 1 609,23 € |
10 500 | 0,22095 € | 2 319,97 € |
17 500 | 0,21445 € | 3 752,88 € |
Unit Price without VAT: | 0,79000 € |
---|---|
Unit Price with VAT: | 0,97960 € |