
SMBJ24CAHE3_B/H | |
|---|---|
DigiKey Part Number | 112-SMBJ24CAHE3_B/HTR-ND - Tape & Reel (TR) 112-SMBJ24CAHE3_B/HCT-ND - Cut Tape (CT) 112-SMBJ24CAHE3_B/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ24CAHE3_B/H |
Description | TVS DIODE 24VWM 38.9VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.9V | Base Product Number |
Current - Peak Pulse (10/1000µs) 15.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,56300 € | 5,63 € |
| 100 | 0,36760 € | 36,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,26661 € | 199,96 € |
| 1 500 | 0,24201 € | 363,01 € |
| 2 250 | 0,22946 € | 516,28 € |
| 3 750 | 0,21535 € | 807,56 € |
| 5 250 | 0,20700 € | 1 086,75 € |
| 7 500 | 0,19888 € | 1 491,60 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,11600 € |

