


SMCJ24CA-E3/9AT | |
|---|---|
DigiKey Part Number | 112-SMCJ24CA-E3/9ATTR-ND - Tape & Reel (TR) 112-SMCJ24CA-E3/9ATCT-ND - Cut Tape (CT) 112-SMCJ24CA-E3/9ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ24CA-E3/9AT |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 38.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ24CA-E3/9AT Models |
Category | Current - Peak Pulse (10/1000µs) 38.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 24V | Supplier Device Package |
Voltage - Breakdown (Min) 26.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 38.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ24CA-13-F | Diodes Incorporated | 22 838 | SMCJ24CA-FDICT-ND | 1,78000 € | Direct |
| SMCJ24CA-TR | STMicroelectronics | 2 202 | 497-15788-1-ND | 1,09000 € | Direct |
| 1.5SMCJ24CA | Diotec Semiconductor | 2 441 | 4878-1.5SMCJ24CACT-ND | 0,65000 € | Similar |
| 5.0SMDJ24CA-T7 | Littelfuse Inc. | 755 | 5.0SMDJ24CA-T7CT-ND | 2,10000 € | Similar |
| SMCJ24CA | Bourns Inc. | 5 524 | SMCJ24CABCT-ND | 0,93000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,57600 € | 5,76 € |
| 100 | 0,37600 € | 37,60 € |
| 500 | 0,28984 € | 144,92 € |
| 1 000 | 0,26208 € | 262,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,22258 € | 779,03 € |
| 7 000 | 0,20549 € | 1 438,43 € |
| 10 500 | 0,19679 € | 2 066,30 € |
| 17 500 | 0,18700 € | 3 272,50 € |
| 24 500 | 0,18121 € | 4 439,65 € |
| 35 000 | 0,17558 € | 6 145,30 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,15320 € |

