


SMF15A-M3-08 | |
|---|---|
DigiKey Part Number | 112-SMF15A-M3-08TR-ND - Tape & Reel (TR) 112-SMF15A-M3-08CT-ND - Cut Tape (CT) 112-SMF15A-M3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF15A-M3-08 |
Description | TVS DIODE 15VWM 24.4VC DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 8.2A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8.2A |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 367pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case DO-219AB |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 24.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTVS64VS1UTR,115 | Nexperia USA Inc. | 204 | 1727-PTVS64VS1UTR,115CT-ND | 0,51000 € | Similar |
| SMF15A | Diotec Semiconductor | 141 | 4878-SMF15ACT-ND | 0,23000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32200 € | 3,22 € |
| 100 | 0,20520 € | 20,52 € |
| 500 | 0,15464 € | 77,32 € |
| 1 000 | 0,13833 € | 138,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,11759 € | 352,77 € |
| 6 000 | 0,10713 € | 642,78 € |
| 9 000 | 0,10180 € | 916,20 € |
| 15 000 | 0,09581 € | 1 437,15 € |
| 21 000 | 0,09227 € | 1 937,67 € |
| 30 000 | 0,08882 € | 2 664,60 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,64480 € |

