


SS3H10HE3_B/I | |
|---|---|
DigiKey Part Number | SS3H10HE3_B/IGITR-ND - Tape & Reel (TR) SS3H10HE3_B/IGICT-ND - Cut Tape (CT) SS3H10HE3_B/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS3H10HE3_B/I |
Description | DIODE SCHOTTKY 100V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 20 µA @ 100 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,60000 € | 6,00 € |
| 100 | 0,39180 € | 39,18 € |
| 500 | 0,30236 € | 151,18 € |
| 1 000 | 0,27356 € | 273,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,23259 € | 814,06 € |
| 7 000 | 0,21487 € | 1 504,09 € |
| 10 500 | 0,20584 € | 2 161,32 € |
| 17 500 | 0,19569 € | 3 424,58 € |
| 24 500 | 0,18969 € | 4 647,40 € |
| 35 000 | 0,18385 € | 6 434,75 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,19040 € |

