
TZM5223B-GS08 | |
|---|---|
DigiKey Part Number | TZM5223B-GS08GITR-ND - Tape & Reel (TR) TZM5223B-GS08GICT-ND - Cut Tape (CT) TZM5223B-GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZM5223B-GS08 |
Description | DIODE ZENER 2.7V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 75 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10000 € | 1,00 € |
| 100 | 0,06800 € | 6,80 € |
| 500 | 0,06110 € | 30,55 € |
| 1 000 | 0,05766 € | 57,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,06726 € | 168,15 € |
| 5 000 | 0,06061 € | 303,05 € |
| 7 500 | 0,05721 € | 429,07 € |
| 12 500 | 0,04131 € | 516,38 € |
| 125 000 | 0,04113 € | 5 141,25 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18600 € |

