
VESD05A1C-HD1-GS08 | |
|---|---|
DigiKey Part Number | 112-VESD05A1C-HD1-GS08TR-ND - Tape & Reel (TR) 112-VESD05A1C-HD1-GS08CT-ND - Cut Tape (CT) 112-VESD05A1C-HD1-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VESD05A1C-HD1-GS08 |
Description | TVS DIODE 5VWM 10VC LLP1006-2L |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount LLP1006-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 80W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 63pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,16800 € | 1,68 € |
| 100 | 0,07080 € | 7,08 € |
| 500 | 0,06910 € | 34,55 € |
| 1 000 | 0,05960 € | 59,60 € |
| 2 000 | 0,05947 € | 118,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,05182 € | 414,56 € |
| 16 000 | 0,05053 € | 808,48 € |
| 24 000 | 0,04923 € | 1 181,52 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,31000 € |











