
VS-181RKI40 | |
|---|---|
DigiKey Part Number | VS-181RKI40-ND |
Manufacturer | |
Manufacturer Product Number | VS-181RKI40 |
Description | SCR 400V 285A TO-209AB (TO-93) |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | SCR 400 V 285 A Standard Recovery Chassis, Stud Mount TO-209AB (TO-93) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Off State | 400 V | |
Voltage - Gate Trigger (Vgt) (Max) | 2.5 V | |
Current - Gate Trigger (Igt) (Max) | 150 mA | |
Voltage - On State (Vtm) (Max) | 1.35 V | |
Current - On State (It (AV)) (Max) | 180 A | |
Current - On State (It (RMS)) (Max) | 285 A | |
Current - Hold (Ih) (Max) | 600 mA | |
Current - Off State (Max) | 30 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 3500A, 3660A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | TO-209AB, TO-93-4, Stud | |
Supplier Device Package | TO-209AB (TO-93) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 41,91250 € | 502,95 € |
| Unit Price without VAT: | 41,91250 € |
|---|---|
| Unit Price with VAT: | 51,97150 € |


