
VS-VSUD360CW40 | |
---|---|
DigiKey Part Number | VS-VSUD360CW40-ND |
Manufacturer | |
Manufacturer Product Number | VS-VSUD360CW40 |
Description | DIODE MOD GP 400V 510A TO-244AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 400 V 510A Chassis Mount TO-244AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) (per Diode) | 510A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 360 A | |
Speed | - | |
Reverse Recovery Time (trr) | 74 ns | |
Current - Reverse Leakage @ Vr | 1.28 mA @ 400 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | TO-244AB | |
Supplier Device Package | TO-244AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 40,03000 € | 40,03 € |
10 | 30,14800 € | 301,48 € |
100 | 28,09940 € | 2 809,94 € |
Unit Price without VAT: | 40,03000 € |
---|---|
Unit Price with VAT: | 49,63720 € |